
BAV99S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAV99S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAV99S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAV99S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99S-AU_R1_000A1 |
Description | DIODE ARRAY GP 100V 150MA SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 100 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 2.5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 150mA | Supplier Device Package SOT-363 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.78600 | ¥7.86 |
| 100 | ¥0.48380 | ¥48.38 |
| 500 | ¥0.35032 | ¥175.16 |
| 1,000 | ¥0.30682 | ¥306.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25119 | ¥753.57 |
| 6,000 | ¥0.22306 | ¥1,338.36 |
| 9,000 | ¥0.20869 | ¥1,878.21 |
| 15,000 | ¥0.19251 | ¥2,887.65 |
| 21,000 | ¥0.18293 | ¥3,841.53 |
| 30,000 | ¥0.17360 | ¥5,208.00 |

