
BAT54V-7 | |
|---|---|
DigiKey Part Number | BAT54V-7DITR-ND - Tape & Reel (TR) BAT54V-7DICT-ND - Cut Tape (CT) BAT54V-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54V-7 |
Description | DIODE ARR SCHOT 30V 200MA SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-563 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54V-TP | MCC (Micro Commercial Components) | 1,174 | BAT54VTPMSCT-ND | ¥1.74000 | Upgrade |
| PMEG3002TV,115 | Nexperia USA Inc. | 9,427 | 1727-5829-1-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.89400 | ¥18.94 |
| 100 | ¥1.18590 | ¥118.59 |
| 500 | ¥0.87910 | ¥439.55 |
| 1,000 | ¥0.77970 | ¥779.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.65308 | ¥1,959.24 |
| 6,000 | ¥0.58918 | ¥3,535.08 |
| 9,000 | ¥0.55660 | ¥5,009.40 |
| 15,000 | ¥0.51996 | ¥7,799.40 |
| 21,000 | ¥0.49825 | ¥10,463.25 |
| 30,000 | ¥0.47715 | ¥14,314.50 |



