
BAT54TA | |
|---|---|
DigiKey Part Number | BAT54TR-ND - Tape & Reel (TR) BAT54CT-ND - Cut Tape (CT) BAT54DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54TA |
Description | DIODE SCHOTTKY 30V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54TA Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 4 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7.5pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 400 mV @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54E6327HTSA1 | Infineon Technologies | 2,664 | BAT54E6327HTSA1CT-ND | ¥2.40000 | Upgrade |
| BAT5405E6327HTSA1 | Infineon Technologies | 595 | BAT5405E6327HTSA1CT-ND | ¥2.56000 | Similar |
| BAT64E6327HTSA1 | Infineon Technologies | 16 | BAT64E6327HTSA1CT-ND | ¥2.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.37300 | ¥13.73 |
| 100 | ¥0.85260 | ¥85.26 |
| 500 | ¥0.62588 | ¥312.94 |
| 1,000 | ¥0.55227 | ¥552.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45849 | ¥1,375.47 |
| 6,000 | ¥0.41114 | ¥2,466.84 |
| 9,000 | ¥0.38697 | ¥3,482.73 |
| 15,000 | ¥0.35980 | ¥5,397.00 |
| 21,000 | ¥0.34369 | ¥7,217.49 |
| 30,000 | ¥0.32803 | ¥9,840.90 |








