Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54ATA

DigiKey Part Number
BAT54ATR-ND - Tape & Reel (TR)
BAT54ACT-ND - Cut Tape (CT)
BAT54ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54ATA
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54ATA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
4 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
125°C (Max)
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT5406E6327HTSA1Infineon Technologies57,986BAT5406E6327HTSA1CT-ND¥2.89000Upgrade
CMPSH-3A TR PBFREECentral Semiconductor Corp7,6481514-CMPSH-3ATRPBFREECT-ND¥7.61000Similar
In-Stock: 39,675
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.40600¥14.06
100¥0.87410¥87.41
500¥0.64208¥321.04
1,000¥0.56683¥566.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47087¥1,412.61
6,000¥0.42243¥2,534.58
9,000¥0.39770¥3,579.30
15,000¥0.36991¥5,548.65
21,000¥0.35344¥7,422.24
30,000¥0.33742¥10,122.60
Manufacturers Standard Package