Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar

BAS521-7 | |
|---|---|
DigiKey Part Number | BAS521-7DITR-ND - Tape & Reel (TR) BAS521-7DICT-ND - Cut Tape (CT) BAS521-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS521-7 |
Description | DIODE STANDARD 300V 250MA SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS521-7 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 150 nA @ 250 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHVSD521T5-13 | Diodes Incorporated | 0 | 31-DHVSD521T5-13TR-ND | ¥0.30165 | Similar |
| DHVSD521T5-7 | Diodes Incorporated | 0 | 31-DHVSD521T5-7TR-ND | ¥0.36457 | Similar |
| DHVSD521T5Q-13 | Diodes Incorporated | 0 | 31-DHVSD521T5Q-13TR-ND | ¥2.65000 | Similar |
| BAS521,115 | Nexperia USA Inc. | 0 | 1727-4809-1-ND | ¥0.00000 | Upgrade |
| BAS521,135 | Nexperia USA Inc. | 0 | 1727-2166-1-ND | ¥0.00000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.86900 | ¥18.69 |
| 100 | ¥1.16940 | ¥116.94 |
| 500 | ¥0.86620 | ¥433.10 |
| 1,000 | ¥0.76803 | ¥768.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.59541 | ¥1,786.23 |
| 6,000 | ¥0.53703 | ¥3,222.18 |
| 9,000 | ¥0.50724 | ¥4,565.16 |
| 15,000 | ¥0.47374 | ¥7,106.10 |
| 21,000 | ¥0.45390 | ¥9,531.90 |
| 30,000 | ¥0.43461 | ¥13,038.30 |











