Similar
Similar
Similar
Similar
Similar

BAS16-7 | |
|---|---|
DigiKey Part Number | 31-BAS16-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16-7 |
Description | DIODE STANDARD 75V 300MA SOT233 |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16-7 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16-7-F | Diodes Incorporated | 265,077 | BAS16-FDICT-ND | ¥1.24000 | Direct |
| BAS116LT1G | onsemi | 20,796 | BAS116LT1GOSCT-ND | ¥1.32000 | Similar |
| BAS16,215 | Nexperia USA Inc. | 0 | 1727-2887-1-ND | ¥0.91000 | Similar |
| BAS16,235 | Nexperia USA Inc. | 19 | 1727-6172-1-ND | ¥0.91000 | Similar |
| BAS16-G | Comchip Technology | 0 | BAS16-G-ND | ¥0.37662 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.34613 | ¥10,383.90 |
| 75,000 | ¥0.31476 | ¥23,607.00 |
| 150,000 | ¥0.31012 | ¥46,518.00 |







