


B320A-13-F | |
|---|---|
DigiKey Part Number | B320A-FDITR-ND - Tape & Reel (TR) B320A-FDICT-ND - Cut Tape (CT) B320A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B320A-13-F |
Description | DIODE SCHOTTKY 20V 3A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Mfr | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD2010S020S1R0 | KYOCERA AVX | 0 | 478-7811-2-ND | ¥1.03811 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.69700 | ¥36.97 |
| 100 | ¥2.36940 | ¥236.94 |
| 500 | ¥1.79690 | ¥898.45 |
| 1,000 | ¥1.61224 | ¥1,612.24 |
| 2,000 | ¥1.45668 | ¥2,913.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.28818 | ¥6,440.90 |
| 10,000 | ¥1.18401 | ¥11,840.10 |
| 15,000 | ¥1.13093 | ¥16,963.95 |
| 25,000 | ¥1.07128 | ¥26,782.00 |
| 35,000 | ¥1.03598 | ¥36,259.30 |
| 50,000 | ¥1.00166 | ¥50,083.00 |











