CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS2333M8-13

DigiKey Part Number
31-AS2333M8-13TR-ND - Tape & Reel (TR)
31-AS2333M8-13CT-ND - Cut Tape (CT)
31-AS2333M8-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS2333M8-13
Description
OPAMP GENERAL PURPOSE MSOP-8 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
8 µV
Mfr
Current - Supply
12µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.12V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
350 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
70 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,720
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.46400¥24.64
25¥2.19640¥54.91
100¥1.90130¥190.13
250¥1.76020¥440.05
500¥1.67534¥837.67
1,000¥1.60545¥1,605.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.53160¥3,829.00
5,000¥1.48709¥7,435.45
7,500¥1.46481¥10,986.07
12,500¥1.44012¥18,001.50
17,500¥1.42570¥24,949.75
25,000¥1.41182¥35,295.50
Manufacturers Standard Package