
GSEC7B750 | |
|---|---|
DigiKey Part Number | 4786-GSEC7B750TR-ND - Tape & Reel (TR) 4786-GSEC7B750CT-ND - Cut Tape (CT) 4786-GSEC7B750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEC7B750 |
Description | TVS DIODE 7VWM 12VWM 17VC SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 75pF @ 1MHz (Max) |
Bidirectional Channels 2 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 7V (Max), 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8V, 13.3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 17V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.44700 | ¥14.47 |
| 100 | ¥0.90310 | ¥90.31 |
| 500 | ¥0.66424 | ¥332.12 |
| 1,000 | ¥0.58667 | ¥586.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.48776 | ¥1,463.28 |
| 6,000 | ¥0.43784 | ¥2,627.04 |
| 9,000 | ¥0.41237 | ¥3,711.33 |
| 15,000 | ¥0.38372 | ¥5,755.80 |
| 21,000 | ¥0.36675 | ¥7,701.75 |
| 30,000 | ¥0.35025 | ¥10,507.50 |





