Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7583Q-33MP-13

DigiKey Part Number
31-AP7583Q-33MP-13TR-ND - Tape & Reel (TR)
31-AP7583Q-33MP-13CT-ND - Cut Tape (CT)
31-AP7583Q-33MP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7583Q-33MP-13
Description
IC REG LIN 3.3V 300MA 8-MSOP-EP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.7V @ 300mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
4 µA
Part Status
Active
PSRR
70dB (100Hz)
Output Configuration
Control Features
Current Limit, Enable
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
42V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
8-MSOP-EP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,723
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.85400¥48.54
25¥4.36640¥109.16
100¥3.82900¥382.90
250¥3.57332¥893.33
500¥3.41898¥1,709.49
1,000¥3.29204¥3,292.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.15805¥7,895.12
5,000¥3.07727¥15,386.35
7,500¥3.03681¥22,776.08
12,500¥2.99201¥37,400.12
17,500¥2.96581¥51,901.67
25,000¥2.94061¥73,515.25
Manufacturers Standard Package