
AP7387-33FDC-7 | |
|---|---|
DigiKey Part Number | 31-AP7387-33FDC-7-ND |
Manufacturer | |
Manufacturer Product Number | AP7387-33FDC-7 |
Description | IC REG LINEAR 3.3V U-DFN2020-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
EDA/CAD Models | AP7387-33FDC-7 Models |
Category | Current - Quiescent (Iq) 4 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Bulk | Control Features Current Limit |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 60V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-UDFN Exposed Pad |
Voltage Dropout (Max) 1.35V @ 150mA | Supplier Device Package U-DFN2020-6 (Type C) |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.94400 | ¥29.44 |
| 25 | ¥2.63000 | ¥65.75 |
| 100 | ¥2.28500 | ¥228.50 |
| 250 | ¥2.12044 | ¥530.11 |
| 500 | ¥2.02102 | ¥1,010.51 |
| 1,000 | ¥1.93923 | ¥1,939.23 |
| 3,000 | ¥1.83814 | ¥5,514.42 |
| 6,000 | ¥1.78869 | ¥10,732.14 |






