


AP7375Q-33SP-13 | |
|---|---|
DigiKey Part Number | 31-AP7375Q-33SP-13TR-ND - Tape & Reel (TR) 31-AP7375Q-33SP-13CT-ND - Cut Tape (CT) 31-AP7375Q-33SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375Q-33SP-13 |
Description | IC REG LINEAR 3.3V 350MA 8-SO-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | AP7375Q-33SP-13 Models |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | PSRR 85dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 1.4V @ 300mA | Supplier Device Package 8-SO-EP |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.11800 | ¥31.18 |
| 25 | ¥2.78520 | ¥69.63 |
| 100 | ¥2.42230 | ¥242.23 |
| 250 | ¥2.24876 | ¥562.19 |
| 500 | ¥2.14424 | ¥1,072.12 |
| 1,000 | ¥2.05832 | ¥2,058.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.96753 | ¥4,918.82 |
| 5,000 | ¥1.91283 | ¥9,564.15 |
| 7,500 | ¥1.88543 | ¥14,140.73 |
| 12,500 | ¥1.85507 | ¥23,188.38 |
| 17,500 | ¥1.83733 | ¥32,153.27 |
| 25,000 | ¥1.82026 | ¥45,506.50 |




