Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7354D-33FS4-7

DigiKey Part Number
AP7354D-33FS4-7DITR-ND - Tape & Reel (TR)
AP7354D-33FS4-7DICT-ND - Cut Tape (CT)
AP7354D-33FS4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7354D-33FS4-7
Description
IC REG LINEAR 3.3V X2-DFN10104
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
0.6 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
X2-DFN1010-4
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.35V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,448
Factory Stock: 240,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.22500¥22.25
25¥1.98160¥49.54
100¥1.71020¥171.02
250¥1.58156¥395.39
500¥1.50398¥751.99
1,000¥1.44014¥1,440.14
2,500¥1.39184¥3,479.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.33203¥6,660.15
10,000¥1.29859¥12,985.90
15,000¥1.28183¥19,227.45
25,000¥1.26327¥31,581.75
35,000¥1.25242¥43,834.70
50,000¥1.24198¥62,099.00
Manufacturers Standard Package