
AP7353D-30FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353D-30FS4-7TR-ND - Tape & Reel (TR) 31-AP7353D-30FS4-7CT-ND - Cut Tape (CT) 31-AP7353D-30FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7353D-30FS4-7 |
Description | IC REG LIN 3V 250MA X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 27 µA |
Mfr | PSRR 90dB ~ 70dB (100Hz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.15V @ 250mA | Supplier Device Package X2-DFN1010-4 (Type B) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7353-30FS4-7 | Diodes Incorporated | 0 | 31-AP7353-30FS4-7TR-ND | ¥0.95975 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.83600 | ¥18.36 |
| 25 | ¥1.63080 | ¥40.77 |
| 100 | ¥1.40340 | ¥140.34 |
| 250 | ¥1.29508 | ¥323.77 |
| 500 | ¥1.22958 | ¥614.79 |
| 1,000 | ¥1.17566 | ¥1,175.66 |
| 2,500 | ¥1.12611 | ¥2,815.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.08443 | ¥5,422.15 |
| 10,000 | ¥1.05617 | ¥10,561.70 |
| 15,000 | ¥1.04202 | ¥15,630.30 |
| 25,000 | ¥1.02635 | ¥25,658.75 |
| 35,000 | ¥1.01719 | ¥35,601.65 |
| 50,000 | ¥1.00838 | ¥50,419.00 |

