AP7353-30FS4-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2,100
Unit Price: ¥2.65000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7353-30FS4-7

DigiKey Part Number
31-AP7353-30FS4-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7353-30FS4-7
Description
IC REG LIN 3V 250MA X2-DFN10104
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
27 µA
Mfr
PSRR
90dB ~ 70dB (100Hz ~ 10kHz)
Packaging
Tape & Reel (TR)
Control Features
Current Limit, Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
4-XDFN Exposed Pad
Voltage Dropout (Max)
0.15V @ 250mA
Supplier Device Package
X2-DFN1010-4 (Type B)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7353D-30FS4-7Diodes Incorporated2,10031-AP7353D-30FS4-7CT-ND¥2.65000Parametric Equivalent
Available To Order
Factory Stock: 20,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.95975¥4,798.75
10,000¥0.93434¥9,343.40
15,000¥0.92161¥13,824.15
25,000¥0.90751¥22,687.75
35,000¥0.89927¥31,474.45
50,000¥0.89134¥44,567.00
Manufacturers Standard Package