
AP5100WG-7 | |
|---|---|
DigiKey Part Number | AP5100WG-7DITR-ND - Tape & Reel (TR) AP5100WG-7DICT-ND - Cut Tape (CT) AP5100WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP5100WG-7 |
Description | IC REG BUCK ADJ 1.2A SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP5100WG-7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -25°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-26 |
Voltage - Input (Min) 4.75V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.60600 | ¥36.06 |
| 25 | ¥3.22880 | ¥80.72 |
| 100 | ¥2.81680 | ¥281.68 |
| 250 | ¥2.61960 | ¥654.90 |
| 500 | ¥2.50084 | ¥1,250.42 |
| 1,000 | ¥2.40310 | ¥2,403.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.24839 | ¥6,745.17 |






