Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.2A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP5100WG-7

DigiKey Part Number
AP5100WG-7DITR-ND - Tape & Reel (TR)
AP5100WG-7DICT-ND - Cut Tape (CT)
AP5100WG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP5100WG-7
Description
IC REG BUCK ADJ 1.2A SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.2A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AP5100WG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.4MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-25°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-26
Voltage - Input (Min)
4.75V
Base Product Number
Voltage - Input (Max)
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95,551
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.60600¥36.06
25¥3.22880¥80.72
100¥2.81680¥281.68
250¥2.61960¥654.90
500¥2.50084¥1,250.42
1,000¥2.40310¥2,403.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.24839¥6,745.17
Manufacturers Standard Package