Parametric Equivalent

AP3441LSHE-7B | |
|---|---|
DigiKey Part Number | 31-AP3441LSHE-7BTR-ND - Tape & Reel (TR) 31-AP3441LSHE-7BCT-ND - Cut Tape (CT) 31-AP3441LSHE-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3441LSHE-7B |
Description | IC REG BUCK ADJ 3A UDFN20208 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package U-DFN2020-8 (Type E) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP3441SHE-7B | Diodes Incorporated | 0 | AP3441SHE-7BDICT-ND | ¥2.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.82800 | ¥18.28 |
| 25 | ¥1.62440 | ¥40.61 |
| 100 | ¥1.39680 | ¥139.68 |
| 250 | ¥1.28812 | ¥322.03 |
| 500 | ¥1.22314 | ¥611.57 |
| 1,000 | ¥1.16938 | ¥1,169.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.10302 | ¥3,309.06 |
| 6,000 | ¥1.07057 | ¥6,423.42 |
| 9,000 | ¥1.05431 | ¥9,488.79 |
| 15,000 | ¥1.03630 | ¥15,544.50 |
| 21,000 | ¥1.02577 | ¥21,541.17 |
| 30,000 | ¥1.01565 | ¥30,469.50 |











