
AP25810LDFZ20-13 | |
|---|---|
DigiKey Part Number | 31-AP25810LDFZ20-13TR-ND - Tape & Reel (TR) 31-AP25810LDFZ20-13CT-ND - Cut Tape (CT) 31-AP25810LDFZ20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP25810LDFZ20-13 |
Description | USB POWER SWITCH W-QFN3040-20 T& |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC W-QFN3040-20 Type A1 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Diodes Incorporated | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications USB, Type-C Controller | Package / Case 20-WFQFN Exposed Pad |
Current - Supply 160µA | Supplier Device Package W-QFN3040-20 Type A1 |
Voltage - Supply 4.5V ~ 6.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥6.86400 | ¥68.64 |
| 25 | ¥6.20240 | ¥155.06 |
| 100 | ¥5.47470 | ¥547.47 |
| 250 | ¥5.12840 | ¥1,282.10 |
| 500 | ¥4.91966 | ¥2,459.83 |
| 1,000 | ¥4.80818 | ¥4,808.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.53554 | ¥13,606.62 |
| 6,000 | ¥4.43166 | ¥26,589.96 |
| 9,000 | ¥4.37965 | ¥39,416.85 |
| 15,000 | ¥4.32202 | ¥64,830.30 |




