
AP2191MPG-13 | |
|---|---|
DigiKey Part Number | 31-AP2191MPG-13TR-ND - Tape & Reel (TR) 31-AP2191MPG-13CT-ND - Cut Tape (CT) 31-AP2191MPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2191MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2191MPG-13 | Diodes Incorporated | 2,439 | 31-AP2191MPG-13CT-ND | ¥9.76000 | Parametric Equivalent |
| TPS2051BDGN | Texas Instruments | 3,272 | 296-26913-5-ND | ¥10.67000 | Similar |
| TPS2051BDGNR | Texas Instruments | 8,431 | 296-17313-1-ND | ¥9.76000 | Similar |
| TPS2065DGN | Texas Instruments | 372 | 296-34590-5-ND | ¥15.71000 | Similar |
| TPS2065DGNR | Texas Instruments | 5,951 | 296-17314-1-ND | ¥12.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥7.07100 | ¥70.71 |
| 25 | ¥6.39440 | ¥159.86 |
| 100 | ¥5.64760 | ¥564.76 |
| 250 | ¥5.29180 | ¥1,322.95 |
| 500 | ¥5.07744 | ¥2,538.72 |
| 1,000 | ¥4.96886 | ¥4,968.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.71482 | ¥11,787.05 |
| 5,000 | ¥4.60257 | ¥23,012.85 |
| 7,500 | ¥4.54636 | ¥34,097.70 |
| 12,500 | ¥4.48406 | ¥56,050.75 |
| 17,500 | ¥4.44766 | ¥77,834.05 |

