
AP2182MPG-13 | |
|---|---|
DigiKey Part Number | AP2182MPGDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2182MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 115mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2182MPG-13 | Diodes Incorporated | 1,782 | 1034-AP2182MPGDICT-ND | ¥10.83000 | Parametric Equivalent |
| TPS2042BDGN | Texas Instruments | 3,789 | 296-17060-ND | ¥14.31000 | Similar |
| TPS2042BDGNR | Texas Instruments | 3,074 | 296-28003-1-ND | ¥13.48000 | Similar |
| TPS2062DGN | Texas Instruments | 9,486 | 296-17536-5-ND | ¥16.62000 | Similar |
| TPS2062DGNR | Texas Instruments | 3,668 | 296-26915-1-ND | ¥12.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.88394 | ¥14,709.85 |

