
AP2171DWG-7 | |
|---|---|
DigiKey Part Number | AP2171DWG-7DITR-ND - Tape & Reel (TR) AP2171DWG-7DICT-ND - Cut Tape (CT) AP2171DWG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2171DWG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2171DWG-7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package SOT-25 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2171AW-7 | Diodes Incorporated | 113,185 | AP2171AW-7DICT-ND | ¥3.64000 | Parametric Equivalent |
| AP2171WG-7 | Diodes Incorporated | 52,910 | AP2171WGDICT-ND | ¥2.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.05900 | ¥20.59 |
| 25 | ¥1.83280 | ¥45.82 |
| 100 | ¥1.58120 | ¥158.12 |
| 250 | ¥1.46048 | ¥365.12 |
| 500 | ¥1.38804 | ¥694.02 |
| 1,000 | ¥1.32833 | ¥1,328.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.25453 | ¥3,763.59 |
| 6,000 | ¥1.21842 | ¥7,310.52 |
| 9,000 | ¥1.20034 | ¥10,803.06 |
| 15,000 | ¥1.18031 | ¥17,704.65 |
| 21,000 | ¥1.16861 | ¥24,540.81 |
| 30,000 | ¥1.15734 | ¥34,720.20 |



