
AH3722A-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3722A-SA-7TR-ND - Tape & Reel (TR) 31-AH3722A-SA-7CT-ND - Cut Tape (CT) 31-AH3722A-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3722A-SA-7 |
Description | HALL LATCH SWITCH SSOT23 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Analog Voltage Hall Effect SOT-23 (Type S) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 28V |
Mfr | Current - Supply (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 55mA |
Part Status Active | Output Type Analog Voltage |
Function Latch, Bipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C (TA) |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 4mT Trip, -4mT Release | Supplier Device Package SOT-23 (Type S) |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.52200 | ¥25.22 |
| 25 | ¥2.24960 | ¥56.24 |
| 100 | ¥1.94840 | ¥194.84 |
| 250 | ¥1.80484 | ¥451.21 |
| 500 | ¥1.71800 | ¥859.00 |
| 1,000 | ¥1.64664 | ¥1,646.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.55843 | ¥4,675.29 |
| 6,000 | ¥1.51524 | ¥9,091.44 |
| 9,000 | ¥1.49363 | ¥13,442.67 |
| 15,000 | ¥1.46967 | ¥22,045.05 |
| 21,000 | ¥1.45566 | ¥30,568.86 |
| 30,000 | ¥1.44220 | ¥43,266.00 |






