
74LVC32AT14-13 | |
|---|---|
DigiKey Part Number | 74LVC32AT14-13DITR-ND - Tape & Reel (TR) 74LVC32AT14-13DICT-ND - Cut Tape (CT) 74LVC32AT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC32AT14-13 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC32AT14-13 | Diodes Incorporated | 1,175 | 74LVC32AT14-13DICT-ND | ¥1.82000 | Parametric Equivalent |
| 74LVC32APW,118 | Nexperia USA Inc. | 7,441 | 1727-3081-1-ND | ¥1.90000 | Direct |
| SN74LVC32APWR | Texas Instruments | 11,746 | 296-1236-1-ND | ¥3.23000 | Direct |
| 74LVC32APW-Q100J | Nexperia USA Inc. | 2,429 | 1727-74LVC32APW-Q100JCT-ND | ¥2.15000 | Similar |
| SN74LVC32APW | Texas Instruments | 442 | 296-26625-5-ND | ¥8.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.24000 | ¥12.40 |
| 25 | ¥1.09160 | ¥27.29 |
| 100 | ¥0.93290 | ¥93.29 |
| 250 | ¥0.85676 | ¥214.19 |
| 500 | ¥0.81096 | ¥405.48 |
| 1,000 | ¥0.77316 | ¥773.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.73322 | ¥1,833.05 |
| 5,000 | ¥0.70915 | ¥3,545.75 |
| 7,500 | ¥0.69709 | ¥5,228.18 |
| 12,500 | ¥0.68374 | ¥8,546.75 |
| 17,500 | ¥0.67594 | ¥11,828.95 |
| 25,000 | ¥0.66843 | ¥16,710.75 |

