
74LVC1G126SE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G126SE-7DITR-ND - Tape & Reel (TR) 74LVC1G126SE-7DICT-ND - Cut Tape (CT) 74LVC1G126SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126SE-7 |
Description | IC BUFF 1.65V SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G126SE-7 Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SOT-353 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G126GW,125 | Nexperia USA Inc. | 45,970 | 1727-6067-1-ND | ¥0.83000 | Direct |
| NC7SZ126P5X | onsemi | 69,140 | NC7SZ126P5XCT-ND | ¥0.83000 | Direct |
| NL17SZ126DFT2G | onsemi | 51,344 | NL17SZ126DFT2GOSCT-ND | ¥0.83000 | Direct |
| 1P1G126QDBVRQ1 | Texas Instruments | 9,754 | 296-23596-1-ND | ¥2.65000 | Similar |
| 74LVC1G126GV,125 | Nexperia USA Inc. | 454,881 | 1727-6066-1-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.56200 | ¥5.62 |
| 25 | ¥0.48960 | ¥12.24 |
| 100 | ¥0.41180 | ¥41.18 |
| 250 | ¥0.37412 | ¥93.53 |
| 500 | ¥0.35148 | ¥175.74 |
| 1,000 | ¥0.33287 | ¥332.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30982 | ¥929.46 |
| 6,000 | ¥0.29856 | ¥1,791.36 |
| 9,000 | ¥0.29292 | ¥2,636.28 |
| 15,000 | ¥0.29259 | ¥4,388.85 |









