74LVC08AT14-13 | ||
---|---|---|
DigiKey Part Number | 74LVC08AT14-13DITR-ND - Tape & Reel (TR) 74LVC08AT14-13DICT-ND - Cut Tape (CT) 74LVC08AT14-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC08AT14-13 | |
Description | IC GATE AND 4CH 2-INP 14TSSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | AND Gate IC 4 Channel 14-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥2.96700 | ¥29.67 |
25 | ¥2.67320 | ¥66.83 |
100 | ¥1.84710 | ¥184.71 |
250 | ¥1.55540 | ¥388.85 |
500 | ¥1.26386 | ¥631.93 |
1,000 | ¥0.97217 | ¥972.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.87497 | ¥2,187.43 |
5,000 | ¥0.82637 | ¥4,131.85 |
12,500 | ¥0.75345 | ¥9,418.12 |
25,000 | ¥0.70484 | ¥17,621.00 |
62,500 | ¥0.63193 | ¥39,495.62 |
125,000 | ¥0.60762 | ¥75,952.50 |