Inverter IC 6 Channel Open Drain 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC06AS14-13

DigiKey Part Number
31-74LVC06AS14-13TR-ND - Tape & Reel (TR)
31-74LVC06AS14-13CT-ND - Cut Tape (CT)
31-74LVC06AS14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC06AS14-13
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC06AS14-13 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
2.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SO
Features
Open Drain
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC06AS14-13Diodes Incorporated2,28331-74LVC06AS14-13CT-ND¥2.73000Parametric Equivalent
SN74LVC06ADRTexas Instruments424296-14905-1-ND¥3.47000Direct
74LVC06AD-Q100JNexperia USA Inc.141727-8023-1-ND¥2.65000Similar
In-Stock: 2,283
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.91000¥19.10
25¥1.70040¥42.51
100¥1.46370¥146.37
250¥1.35160¥337.90
500¥1.28412¥642.06
1,000¥1.22839¥1,228.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.16964¥2,924.10
5,000¥1.13421¥5,671.05
7,500¥1.11647¥8,373.53
12,500¥1.09682¥13,710.25
17,500¥1.08533¥18,993.27
25,000¥1.07428¥26,857.00
Manufacturers Standard Package