
74HC08T14-13 | |
|---|---|
DigiKey Part Number | 74HC08T14-13DITR-ND - Tape & Reel (TR) 74HC08T14-13DICT-ND - Cut Tape (CT) 74HC08T14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC08T14-13 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC08PW,118 | Nexperia USA Inc. | 5,517 | 1727-5938-1-ND | ¥1.65000 | Direct |
| MC74HC08ADTR2G | onsemi | 52,470 | MC74HC08ADTR2GOSCT-ND | ¥2.56000 | Direct |
| SN74HC08PWR | Texas Instruments | 12,032 | 296-8210-1-ND | ¥4.30000 | Direct |
| SN74HC08IPWRG4Q1 | Texas Instruments | 7 | 296-SN74HC08IPWRG4Q1CT-ND | ¥5.79000 | Similar |
| SN74HC08IPWRQ1 | Texas Instruments | 3,086 | 296-SN74HC08IPWRQ1CT-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.34800 | ¥13.48 |
| 25 | ¥1.19400 | ¥29.85 |
| 100 | ¥1.02220 | ¥102.22 |
| 250 | ¥0.93948 | ¥234.87 |
| 500 | ¥0.88986 | ¥444.93 |
| 1,000 | ¥0.84900 | ¥849.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.80583 | ¥2,014.58 |
| 5,000 | ¥0.77981 | ¥3,899.05 |
| 7,500 | ¥0.76677 | ¥5,750.77 |
| 12,500 | ¥0.75232 | ¥9,404.00 |
| 17,500 | ¥0.74389 | ¥13,018.08 |
| 25,000 | ¥0.73577 | ¥18,394.25 |

