
2N7002DWK-7 | |
|---|---|
DigiKey Part Number | 31-2N7002DWK-7TR-ND - Tape & Reel (TR) 31-2N7002DWK-7CT-ND - Cut Tape (CT) 31-2N7002DWK-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002DWK-7 |
Description | MOSFET 2N-CH 60V 0.261A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 261mA (Ta) 330mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 1.04nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 41pF @ 30V |
Part Status Active | Power - Max 330mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 261mA (Ta) | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 3Ohm @ 200mA, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.49700 | ¥14.97 |
| 100 | ¥0.93200 | ¥93.20 |
| 500 | ¥0.68608 | ¥343.04 |
| 1,000 | ¥0.60627 | ¥606.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.50452 | ¥1,513.56 |
| 6,000 | ¥0.45314 | ¥2,718.84 |
| 9,000 | ¥0.42692 | ¥3,842.28 |
| 15,000 | ¥0.39745 | ¥5,961.75 |
| 21,000 | ¥0.37998 | ¥7,979.58 |
| 30,000 | ¥0.36300 | ¥10,890.00 |










