Bipolar (BJT) Transistor NPN 160 V 200 mA 300MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5551

DigiKey Part Number
2N5551DITB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N5551
Description
TRANS NPN 160V 0.2A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 200 mA 300MHz 625 mW Through Hole TO-92
EDA/CAD Models
2N5551 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Mfr
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
300MHz
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Current - Collector (Ic) (Max)
200 mA
Supplier Device Package
TO-92
Voltage - Collector Emitter Breakdown (Max)
160 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.