Diode 30 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5818-T

DigiKey Part Number
1N5818DITR-ND - Tape & Reel (TR)
1N5818DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5818-T
Description
DIODE SCHOTTKY 30V 1A DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N5818-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94,895
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.93500¥19.35
100¥1.21490¥121.49
500¥0.90126¥450.63
1,000¥0.79963¥799.63
2,000¥0.71395¥1,427.90
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.62101¥3,105.05
10,000¥0.56348¥5,634.80
15,000¥0.53416¥8,012.40
25,000¥0.50119¥12,529.75
35,000¥0.48167¥16,858.45
50,000¥0.46269¥23,134.50
Manufacturers Standard Package