25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB25-SL-24

DigiKey Part Number
2057-DB25-SL-24-ND
Manufacturer
Manufacturer Product Number
DB25-SL-24
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Material Flammability Rating
UL94 V-0
Packaging
Tray
Current Rating (Amps)
3A
Part Status
Active
Backset Spacing
0.319" (8.10mm)
Connector Style
Features
Board Lock
Connector Type
Receptacle, Female Sockets
Voltage Rating
250VAC
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-20°C ~ 85°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 632
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.50000¥21.50
10¥18.24400¥182.44
25¥17.09920¥427.48
50¥16.28040¥814.02
100¥15.50290¥1,550.29
250¥14.53172¥3,632.93
500¥13.83802¥6,919.01
1,000¥13.17766¥13,177.66
2,500¥12.35326¥30,883.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.