55 MHz Bench Oscilloscopes Ethernet, USB Interface Display 4 Analog Channel 50V Record
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471-040

DigiKey Part Number
1286-471-040-ND
Manufacturer
Manufacturer Product Number
471-040
Description
O-SCOPE 55MHZ 4 CH 125M/S
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
55 MHz Bench Oscilloscopes Ethernet, USB Interface Display 4 Analog Channel 50V Record
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Ethernet, USB
Manufacturer
Digilent, Inc.
Function
Record
Series
Probe Type
Passive (8)
Packaging
Box
Sampling Rate (Per Second)
125M
Part Status
Active
Voltage - Input (Max)
50V
Type
Bench
Voltage - Supply
119V
Bandwidth
55 MHz
Includes
Test Leads, USB Adapter/Cable
Channels
4 Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,948.51000¥13,948.51
Manufacturers Standard Package