


410-355 | |
|---|---|
DigiKey Part Number | 1286-1173-ND |
Manufacturer | |
Manufacturer Product Number | 410-355 |
Description | PMOD CMPS2 3-AXIS COMPASS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMC34160PJ Magnetometer Sensor Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer Digilent, Inc. | Function Magnetometer |
Series | Utilized IC / Part MMC34160PJ |
Packaging Bag | Contents Board(s) |
Part Status Active | Interconnect System Pmod |
Platform Pmod™ | Secondary Attributes I2C Interface(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.08000 | ¥66.08 |















