



410-221 | |
|---|---|
DigiKey Part Number | 1286-1091-ND |
Manufacturer | |
Manufacturer Product Number | 410-221 |
Description | PMODTMP2 THERMOMETER/THERMOSTAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADT7420 Temperature Sensor Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Platform Pmod™ |
Manufacturer Digilent, Inc. | Type Sensor |
Series | Function Temperature |
Packaging Bulk | Utilized IC / Part ADT7420 |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.97000 | ¥123.97 |














