Desolder Braid/Wick No Clean Blue 0.098" (2.50mm) 10' (3.048m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKS-SLDWK

DigiKey Part Number
DKS-SLDWK-ND
Manufacturer
Manufacturer Product Number
DKS-SLDWK
Description
NO-CLEAN DESOLDERING WICK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean Blue 0.098" (2.50mm) 10' (3.048m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Product Type
Braid/Wick
Manufacturer
DigiKey Standard
Type
No Clean
Series
Color
Blue
Packaging
Bulk
Width
0.098" (2.50mm)
Part Status
Active
Length
10' (3.048m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,314
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.88000¥42.88
5¥38.89000¥194.45
10¥37.29600¥372.96
25¥35.28960¥882.24
50¥33.84460¥1,692.23
100¥32.45900¥3,245.90
500¥29.45606¥14,728.03
Manufacturers Standard Package