Hand Crimper Tool DKS-DIE-1, DKS-DIE-2, DKS-DIE-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool DKS-DIE-1, DKS-DIE-2, DKS-DIE-3
DKS-CRIMP-T1

DKS-CRIMP-T1

DigiKey Part Number
DKS-CRIMP-T1-ND
Manufacturer
Manufacturer Product Number
DKS-CRIMP-T1
Description
ALL-PURPOSE CRIMP TOOL W/ DIES
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool DKS-DIE-1, DKS-DIE-2, DKS-DIE-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
DigiKey Standard
For Use With/Related Products
DKS-DIE-1, DKS-DIE-2, DKS-DIE-3
Series
Wire Gauge or Range - AWG
8-26 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.10 ~ 10.00mm²
Part Status
Active
Ratcheting
Ratchet
Tool Method
Manual
Wire Entry Location
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,071.50000¥3,071.50
5¥2,847.07600¥14,235.38
10¥2,755.65100¥27,556.51
25¥2,639.40960¥65,985.24
Manufacturers Standard Package