Solderless Breadboard Terminal Strip (No Frame) 3.30" x 2.14" (83.8mm x 54.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 3.30" x 2.14" (83.8mm x 54.4mm)
DKS-BBOARD3.3

DKS-BBOARD3.3

DigiKey Part Number
DKS-BBOARD3.3-ND
Manufacturer
Manufacturer Product Number
DKS-BBOARD3.3
Description
DIGI-KEY BREADBOARD 3.3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 3.30" x 2.14" (83.8mm x 54.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Terminal Strips
1
Manufacturer
DigiKey Standard
Number of Distribution Buses
2
Series
Number of Tie Points (Total)
400
Packaging
Bulk
Number of 5-Tie Point Terminals
60
Part Status
Active
Size / Dimension
3.30" x 2.14" (83.8mm x 54.4mm)
Type
Terminal Strip (No Frame)
Wire Gauge
22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 653
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.06000¥71.06
5¥61.20200¥306.01
10¥57.67600¥576.76
25¥53.59240¥1,339.81
50¥50.88040¥2,544.02
100¥48.45250¥4,845.25
250¥45.62740¥11,406.85
500¥43.74618¥21,873.09
1,000¥42.05946¥42,059.46
Manufacturers Standard Package