New Product
Digi XBee 3 BLU, EFR32MG EFR32 Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digi XBee 3 BLU, EFR32MG EFR32 Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
XBee 3 BLU Development Kit - Unboxing | DigiKey

XK3-B5M-WBT

DigiKey Part Number
602-XK3-B5M-WBT-ND
Manufacturer
Manufacturer Product Number
XK3-B5M-WBT
Description
XBEE 3 BLU DEV KIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digi XBee 3 BLU, EFR32MG EFR32 Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
2.4GHz
Manufacturer
Digi
Contents
Board(s)
Series
Utilized IC / Part
Digi XBee 3 BLU, EFR32MG
Packaging
Tray
RF Type
Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; Bluetooth® 5.x (BLE)
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥506.54000¥506.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.