
XB3-24B5UT-J | |
|---|---|
DigiKey Part Number | 602-XB3-24B5UT-J-ND |
Manufacturer | |
Manufacturer Product Number | XB3-24B5UT-J |
Description | XBEE3 BLU BLE 5.4 U.FL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, General ISM > 1GHz Bluetooth v5.4, ISM Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Serial Interfaces SPI, UART |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Utilized IC / Part EFR32MG |
Packaging Bulk | Memory Size 1MB Flash, 96kB RAM |
Part Status Active | Voltage - Supply 1.71V ~ 3.8V |
RF Family/Standard Bluetooth, General ISM > 1GHz | Current - Receiving 13.5mA |
Protocol | Current - Transmitting 32mA |
Modulation FSK | Mounting Type Through Hole |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 20-DIP Module |
Power - Output 8dBm | Base Product Number |
Sensitivity -97dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.16000 | ¥99.16 |




