


CC-WMP157-KIT | |
|---|---|
DigiKey Part Number | 602-CC-WMP157-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMP157-KIT |
Description | CONNECTCORE MP157 DEVELOPMENTKIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MP157, STM32MP157C ConnectCore® MP1 ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MPU |
Mfr | Core Processor ARM® Cortex®-A7, Cortex®-M4 |
Series | Utilized IC / Part MP157, STM32MP157C |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥818.73000 | ¥818.73 |




