Cable Assembly D-Sub 25 pos Male to RJ45, 10p10c 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76000238

DigiKey Part Number
602-1504-ND
Manufacturer
Manufacturer Product Number
76000238
Description
CBL ASSY D-SUB 25P M TO RJ45 4'
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 25 pos Male to RJ45, 10p10c 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00' (1.22m)
Manufacturer
Digi
Cable Type
Round
Packaging
Box
Color
Blue
Part Status
Active
Shielding
Unshielded
Connector Type
D-Sub 25 pos Male to RJ45, 10p10c
Usage
Serial Modem
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥314.26000¥314.26
Manufacturers Standard Package