Ethernet to Serial Adapter Card RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet to Serial Adapter Card RS-232
Modems Routers & Gateways: What's the Difference?

70002403

DigiKey Part Number
602-1702-ND
Manufacturer
Manufacturer Product Number
70002403
Description
ETHER TO SERIAL RS232
Customer Reference
Detailed Description
Ethernet to Serial Adapter Card RS-232
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Obsolete
Manufacturer
Digi
Type
Ethernet to Serial
Series
Interface
RS-232
Packaging
Box
Number of Ports
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EZ16-A100Digi0602-EZ16-A100-ND¥19,848.07000MFR Recommended
In-Stock: 11
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26,546.77000¥26,546.77
Manufacturers Standard Package