
Category | Lens Size 26mm Dia |
Manufacturer Dialight | Lens Transparency Diffused |
Series | Optical Pattern Spot |
Packaging Bulk | Viewing Angle 12° |
Part Status Active | For Use With/Related Manufacturer Cree |
Type Lens with Integrated Mount | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.38000 | ¥34.38 |
| 10 | ¥25.30100 | ¥253.01 |
| 100 | ¥19.91830 | ¥1,991.83 |
| 640 | ¥17.26948 | ¥11,052.47 |
| 1,280 | ¥16.54570 | ¥21,178.50 |
| 2,560 | ¥16.18807 | ¥41,441.46 |


