LED Panel Indicator Green Clear 230V 3mA Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561209304F

DigiKey Part Number
350-3881-ND
Manufacturer
Manufacturer Product Number
6561209304F
Description
LED PNL IND GREEN CLEAR QUK CON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Clear 230V 3mA Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
230V
Manufacturer
Dialight
Current
3mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.50" (12.70mm)
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
450mcd
Lamp Color
Green
Termination Style
Quick Connect
Lens Color
Green
Ingress Protection
IP66/IP67, NEMA 4X
Lens Transparency
Clear
Base Product Number
Ratings
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.81000¥176.81
10¥140.45800¥1,404.58
100¥119.39970¥11,939.97
500¥110.26800¥55,134.00
Manufacturers Standard Package