
6561209303F | |
|---|---|
DigiKey Part Number | 350-3880-ND |
Manufacturer | |
Manufacturer Product Number | 6561209303F |
Description | LED PNL IND GREEN CLEAR LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 230V 3mA Wire Leads - 5.84" (148.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6561209303F Models |
Category | Voltage 230V |
Manufacturer Dialight | Current 3mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 450mcd |
Lamp Color Green | Termination Style Wire Leads - 5.84" (148.21mm) |
Lens Color Green | Ingress Protection IP66/IP67, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings AC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥182.02000 | ¥182.02 |
| 10 | ¥144.79100 | ¥1,447.91 |
| 100 | ¥123.22960 | ¥12,322.96 |
| 500 | ¥113.87984 | ¥56,939.92 |


