
6241144317F | |
|---|---|
DigiKey Part Number | 350-6241144317F-ND |
Manufacturer | |
Manufacturer Product Number | 6241144317F |
Description | LED PNL IND RYG CLEAR 9.14MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Clear 24V Green, 24V Red, 24V Yellow 15mA Green, 15mA Red, 15mA Yellow Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 24V Green, 24V Red, 24V Yellow |
Manufacturer Dialight | Current 15mA Green, 15mA Red, 15mA Yellow |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.49" (12.50mm) |
Part Status Active | Lens Size 9.14mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green, Red, Yellow | Millicandela Rating 2500mcd Green, 3000mcd Red, 3000mcd Yellow |
Lens Color Colorless | Termination Style Wire Leads - 6.000" (152.40mm) |
Lens Transparency Clear | Ingress Protection IP67 |
Ratings DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.14000 | ¥80.14 |
| 10 | ¥61.42100 | ¥614.21 |
| 100 | ¥50.45190 | ¥5,045.19 |
| 500 | ¥45.67768 | ¥22,838.84 |
| 1,000 | ¥44.12829 | ¥44,128.29 |




