
6241124317F | |
|---|---|
DigiKey Part Number | 350-6241124317F-ND |
Manufacturer | |
Manufacturer Product Number | 6241124317F |
Description | LED PNL IND RGB CLEAR 9.14MM LDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Clear 24V Red, 24V Green, 24V Blue 15mA Red, 15mA Green, 15mA Blue Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 24V Red, 24V Green, 24V Blue |
Manufacturer Dialight | Current 15mA Red, 15mA Green, 15mA Blue |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.49" (12.50mm) |
Part Status Active | Lens Size 9.14mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red, Green, Blue (RGB) | Millicandela Rating 3500mcd Red, 5000mcd Green, 1000mcd Blue |
Lens Color Colorless | Termination Style Wire Leads - 6.000" (152.40mm) |
Lens Transparency Clear | Ingress Protection IP67 |
Ratings DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.13000 | ¥80.13 |
| 10 | ¥61.41900 | ¥614.19 |
| 100 | ¥50.45040 | ¥5,045.04 |
| 500 | ¥45.67628 | ¥22,838.14 |
| 1,000 | ¥44.12695 | ¥44,126.95 |

