LED Panel Indicator Red, Green, Blue (RGB) Clear 3V Red, 3V Green, 3V Blue 15mA Red, 15mA Green, 15mA Blue Quick Connect - 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red, Green, Blue (RGB) Clear 3V Red, 3V Green, 3V Blue 15mA Red, 15mA Green, 15mA Blue Quick Connect - 0.079" (2.00mm)
6241121314F
6241121314F

6241121314F

DigiKey Part Number
350-6241121314F-ND
Manufacturer
Manufacturer Product Number
6241121314F
Description
LED PNL IND RGB CLEAR 9.14MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red, Green, Blue (RGB) Clear 3V Red, 3V Green, 3V Blue 15mA Red, 15mA Green, 15mA Blue Quick Connect - 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
3V Red, 3V Green, 3V Blue
Manufacturer
Dialight
Current
15mA Red, 15mA Green, 15mA Blue
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.49" (12.50mm)
Part Status
Active
Lens Size
9.14mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Red, Green, Blue (RGB)
Millicandela Rating
3500mcd Red, 5000mcd Green, 1000mcd Blue
Lens Color
Colorless
Termination Style
Quick Connect - 0.079" (2.00mm)
Lens Transparency
Clear
Ingress Protection
IP67
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.44000¥73.44
10¥56.03700¥560.37
100¥45.84800¥4,584.80
500¥41.40920¥20,704.60
1,000¥39.96864¥39,968.64
2,000¥38.75085¥77,501.70
Manufacturers Standard Package