
6201113117F | |
|---|---|
DigiKey Part Number | 350-6201113117F-ND |
Manufacturer | |
Manufacturer Product Number | 6201113117F |
Description | LED PNL IND GRN/RED CLR 4.83MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Clear 12V 15mA Green, 15mA Red Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 12V |
Manufacturer Dialight | Current 15mA Green, 15mA Red |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 4.83mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green, Red | Millicandela Rating 1500mcd Green, 1000mcd Red |
Lens Color Colorless | Termination Style Wire Leads - 6.000" (152.40mm) |
Lens Transparency Clear | Ingress Protection IP67 |
Ratings DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.20000 | ¥71.20 |
| 10 | ¥54.22600 | ¥542.26 |
| 100 | ¥44.30490 | ¥4,430.49 |
| 500 | ¥39.98114 | ¥19,990.57 |
| 1,000 | ¥38.57722 | ¥38,577.22 |
| 2,000 | ¥37.39089 | ¥74,781.78 |




